8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A2IDR

DigiKey Part Number
296-INA241A2IDRTR-ND - Tape & Reel (TR)
296-INA241A2IDRCT-ND - Cut Tape (CT)
296-INA241A2IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241A2IDR
Description
-5-V TO 110-V BIDIRECTIONAL ULTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA241A2IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,059
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥21.40100¥214.01
25¥19.63480¥490.87
100¥17.69500¥1,769.50
250¥16.76948¥4,192.37
500¥16.21194¥8,105.97
1,000¥15.75282¥15,752.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.83679¥37,091.97
5,000¥14.55156¥72,757.80
Manufacturers Standard Package