New Product
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6571T-E/OT

DigiKey Part Number
150-MCP6571T-E/OTTR-ND - Tape & Reel (TR)
150-MCP6571T-E/OTCT-ND - Cut Tape (CT)
150-MCP6571T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6571T-E/OT
Description
SINGLE, PUSH/PULL COMPARATOR WIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6571T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
80mA @ 5.5V
Current - Quiescent (Max)
70µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
40ns (Typ)
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
25¥3.30760¥82.69
100¥2.97700¥297.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97700¥8,931.00
Manufacturers Standard Package