Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241A3IDR

DigiKey Part Number
296-INA241A3IDRTR-ND - Tape & Reel (TR)
296-INA241A3IDRCT-ND - Cut Tape (CT)
296-INA241A3IDRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA241A3IDR
Description
-5-V TO 110-V BIDIRECTIONAL ULTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA241A3IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
35 µA
Mfr
Voltage - Input Offset
3 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.5mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
20 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.1 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.53000¥28.53
10¥21.45200¥214.52
25¥19.67600¥491.90
100¥17.72430¥1,772.43
250¥16.79340¥4,198.35
500¥16.58828¥8,294.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.28282¥38,207.05
5,000¥14.98902¥74,945.10
Manufacturers Standard Package