
INA190A2IRSWR | |
|---|---|
DigiKey Part Number | 296-51130-2-ND - Tape & Reel (TR) 296-51130-1-ND - Cut Tape (CT) 296-51130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2IRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A2IRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 37 kHz | |
-3db Bandwidth | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥14.37200 | ¥143.72 |
| 25 | ¥13.11880 | ¥327.97 |
| 100 | ¥11.74260 | ¥1,174.26 |
| 250 | ¥11.08636 | ¥2,771.59 |
| 500 | ¥10.69108 | ¥5,345.54 |
| 1,000 | ¥10.36560 | ¥10,365.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.77998 | ¥26,339.94 |
| 6,000 | ¥8.60261 | ¥51,615.66 |
| 9,000 | ¥8.51373 | ¥76,623.57 |












