INA190EVM | ||
---|---|---|
DigiKey Part Number | 296-50802-ND | |
Manufacturer | ||
Manufacturer Product Number | INA190EVM | |
Description | INA190 EVAL BOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | INA190 1 - Single Channels per IC Current Sense Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 0.3V/µs | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | INA190 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.01000 | ¥255.01 |