INA190A1IRSWT | ||
---|---|---|
DigiKey Part Number | 296-52296-2-ND - Tape & Reel (TR) 296-52296-1-ND - Cut Tape (CT) 296-52296-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA190A1IRSWT | |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | INA190A1IRSWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 45 kHz | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.62800 | ¥246.28 |
25 | ¥23.28160 | ¥582.04 |
100 | ¥20.17780 | ¥2,017.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.45708 | ¥3,364.27 |
500 | ¥12.80658 | ¥6,403.29 |