LTC6363HMS8-2#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6363HMS8-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6363HMS8-2#PBF | |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6363HMS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥90.25400 | ¥902.54 |
50 | ¥86.51340 | ¥4,325.67 |
100 | ¥76.22460 | ¥7,622.46 |
250 | ¥72.48396 | ¥18,120.99 |
500 | ¥67.80740 | ¥33,903.70 |
1,000 | ¥62.19574 | ¥62,195.74 |