DC2319A-A | ||
---|---|---|
DigiKey Part Number | DC2319A-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2319A-A | |
Description | EVAL BOARD FOR LTC6363 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC6363 1 - Single Channels per IC Differential Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 75V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Output / Channel | 90 mA | |
Current - Supply (Main IC) | 1.9 mA | |
Voltage - Supply, Single/Dual (±) | 5V, ±5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6363 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥810.85000 | ¥810.85 |