MAX40660EVKIT# | ||
---|---|---|
DigiKey Part Number | 505-MAX40660EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX40660EVKIT# | |
Description | EVAL KIT MAX40660 AMP LIDAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX40660 1 - Single Channels per IC Transimpedance Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Transimpedance | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 490 MHz | |
Current - Supply (Main IC) | 41 mA | |
Voltage - Supply, Single/Dual (±) | 2.9V ~ 3.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX40660 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX40660-61 Datasheet |
Environmental Information | |
HTML Datasheet | MAX40660 Evaluation Kit |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.76000 | ¥1,127.76 |
Attribute | Description |
---|---|
Other Names | 175-MAX40660EVKIT# 175-MAX40660EVKIT#-ND 505-MAX40660EVKIT# |
Standard Package | 1 |