Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8476ARMZ

DigiKey Part Number
505-AD8476ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8476ARMZ
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8476ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
330µA
Mfr
Current - Output / Channel
35 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-MSOP
-3db Bandwidth
5 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
10¥41.85400¥418.54
50¥36.79660¥1,839.83
100¥35.23180¥3,523.18
250¥33.57984¥8,394.96
500¥32.58362¥16,291.81
1,000¥31.76390¥31,763.90
2,500¥30.89852¥77,246.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.