
AD8476ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8476ARMZ-RLTR-ND - Tape & Reel (TR) AD8476ARMZ-RLCT-ND - Cut Tape (CT) AD8476ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8476ARMZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8476ARMZ-RL Models |
Category | Current - Supply 330µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 5 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.85400 | ¥418.54 |
| 25 | ¥38.69680 | ¥967.42 |
| 100 | ¥35.23180 | ¥3,523.18 |
| 250 | ¥34.03664 | ¥8,509.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.75149 | ¥92,254.47 |







