


AD4001BRMZ | |
|---|---|
DigiKey Part Number | 505-AD4001BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4001BRMZ |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4001BRMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5.5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.96000 | ¥189.96 |
| 10 | ¥158.11400 | ¥1,581.14 |
| 50 | ¥142.07360 | ¥7,103.68 |
| 100 | ¥136.74360 | ¥13,674.36 |
| 250 | ¥130.97456 | ¥32,743.64 |
| 500 | ¥127.45438 | ¥63,727.19 |










