


AD4000BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4000BRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD4000BRMZ-RL7CT-ND - Cut Tape (CT) 505-AD4000BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4000BRMZ-RL7 |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4000BRMZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V ~ 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.8V ~ 5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.76000 | ¥205.76 |
| 10 | ¥171.41200 | ¥1,714.12 |
| 25 | ¥164.49040 | ¥4,112.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥140.99500 | ¥140,995.00 |





