Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AMF-2.5/NOPB

DigiKey Part Number
LM4128AMF-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4128AMF-2.5/NOPBCT-ND - Cut Tape (CT)
LM4128AMF-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AMF-2.5/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AMF-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
275µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.9V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK25+TAnalog Devices Inc./Maxim Integrated1,291MAX6037AAUK25+TCT-ND¥56.07000Similar
In-Stock: 654
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
10¥20.81500¥208.15
25¥19.08000¥477.00
100¥17.17960¥1,717.96
250¥16.27256¥4,068.14
500¥16.05356¥8,026.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.27587¥15,275.87
2,000¥14.90552¥29,811.04
3,000¥14.72012¥44,160.36
5,000¥14.51468¥72,573.40
Manufacturers Standard Package