
STM32U5G9ZJT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U5G9ZJT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5G9ZJT6Q |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5G9ZJT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 144-LQFP |
Number of I/O 101 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.72000 | ¥155.72 |
| 10 | ¥123.85100 | ¥1,238.51 |
| 25 | ¥115.90240 | ¥2,897.56 |
| 100 | ¥107.16100 | ¥10,716.10 |
| 250 | ¥102.99488 | ¥25,748.72 |
| 500 | ¥100.48392 | ¥50,241.96 |











