
DCP3603BCMR | |
|---|---|
DigiKey Part Number | 497-DCP3603BCMRTR-ND - Tape & Reel (TR) 497-DCP3603BCMRCT-ND - Cut Tape (CT) 497-DCP3603BCMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3603BCMR |
Description | 36 V 3 A SYNCHRONOUS STEP-DOWN C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 3A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.83100 | ¥78.31 |
| 25 | ¥7.08880 | ¥177.22 |
| 100 | ¥6.27430 | ¥627.43 |
| 250 | ¥5.88540 | ¥1,471.35 |
| 500 | ¥5.65122 | ¥2,825.61 |
| 1,000 | ¥5.55454 | ¥5,554.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.22014 | ¥15,660.42 |
| 6,000 | ¥5.10356 | ¥30,621.36 |
| 9,000 | ¥5.04519 | ¥45,406.71 |
| 15,000 | ¥4.98054 | ¥74,708.10 |










