New Product
Image for STEVAL-3603BC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-3603BC1

DigiKey Part Number
497-STEVAL-3603BC1-ND
Manufacturer
Manufacturer Product Number
STEVAL-3603BC1
Description
EVALUATION BOARD BASED ON DCP360
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DCP3603 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
STMicroelectronics
Voltage - Input
3.3V ~ 36V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
DCP3603
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.92000¥454.92
10¥453.90200¥4,539.02
25¥453.48640¥11,337.16
100¥452.85540¥45,285.54
Manufacturers Standard Package