INA180A4QDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-INA180A4QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA180A4QDBVRQ1CT-ND - Cut Tape (CT) 296-INA180A4QDBVRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA180A4QDBVRQ1 | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA180A4QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 105 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 197µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.01780 | ¥301.78 |
250 | ¥2.80236 | ¥700.59 |
500 | ¥2.37136 | ¥1,185.68 |
1,000 | ¥1.83241 | ¥1,832.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67071 | ¥5,012.13 |
6,000 | ¥1.56294 | ¥9,377.64 |
15,000 | ¥1.45515 | ¥21,827.25 |
30,000 | ¥1.37970 | ¥41,391.00 |