Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393LVDR

DigiKey Part Number
296-LM393LVDRTR-ND - Tape & Reel (TR)
296-LM393LVDRCT-ND - Cut Tape (CT)
296-LM393LVDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393LVDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
100mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
35µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
65dB, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
5pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.83600¥18.36
25¥1.63080¥40.77
100¥1.40340¥140.34
250¥1.29508¥323.77
500¥1.22958¥614.79
1,000¥1.17566¥1,175.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21110¥3,027.75
5,000¥1.17397¥5,869.85
7,500¥1.15535¥8,665.12
12,500¥1.13473¥14,184.12
17,500¥1.12268¥19,646.90
25,000¥1.11109¥27,777.25
Manufacturers Standard Package