Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DS26LV32ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS26LV32ATMX/NOPBTR-ND - Tape & Reel (TR) DS26LV32ATMX/NOPBCT-ND - Cut Tape (CT) DS26LV32ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS26LV32ATMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LV32ATMX/NOPB Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV32IDR | Texas Instruments | 34 | 296-18090-1-ND | ¥16.47000 | Direct |
| AM26C32CNSR | Texas Instruments | 1,391 | 296-31469-1-ND | ¥15.63000 | Similar |
| AM26C32IDR | Texas Instruments | 0 | 296-14471-1-ND | ¥9.10000 | Similar |
| AM26C32MDREP | Texas Instruments | 2,774 | 296-23458-1-ND | ¥51.03000 | Similar |
| AM26C32QDR | Texas Instruments | 4,913 | 296-47737-1-ND | ¥12.53000 | Similar |








