
SN65HVD1477D | |
|---|---|
DigiKey Part Number | 296-46534-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1477D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1477D Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 10 | ¥43.66600 | ¥436.66 |
| 75 | ¥37.43547 | ¥2,807.66 |
| 150 | ¥35.98713 | ¥5,398.07 |
| 300 | ¥34.79490 | ¥10,438.47 |
| 525 | ¥33.98811 | ¥17,843.76 |
| 1,050 | ¥33.14961 | ¥34,807.09 |
| 2,550 | ¥32.28918 | ¥82,337.41 |


