
AM26C32CNSR | |
|---|---|
DigiKey Part Number | 296-31469-2-ND - Tape & Reel (TR) 296-31469-1-ND - Cut Tape (CT) 296-31469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32CNSR |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32CNSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32INSR | Texas Instruments | 2,621 | 296-37322-1-ND | ¥20.23000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.75800 | ¥15,516.00 |
| 6,000 | ¥7.47065 | ¥44,823.90 |
| 10,000 | ¥7.18332 | ¥71,833.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥11.82600 | ¥118.26 |
| 25 | ¥10.76760 | ¥269.19 |
| 100 | ¥9.60060 | ¥960.06 |
| 250 | ¥9.04408 | ¥2,261.02 |
| 500 | ¥8.70880 | ¥4,354.40 |
| 1,000 | ¥8.43275 | ¥8,432.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.48700 | ¥114.87 |
| 25 | ¥10.45320 | ¥261.33 |
| 100 | ¥9.32110 | ¥932.11 |
| 250 | ¥8.78076 | ¥2,195.19 |
| 500 | ¥8.45508 | ¥4,227.54 |
| 1,000 | ¥8.18713 | ¥8,187.13 |


