AM26LS32ACNSR | |
---|---|
DigiKey Part Number | 296-6790-2-ND - Tape & Reel (TR) 296-6790-1-ND - Cut Tape (CT) 296-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACNSR |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥11.32880 | ¥283.22 |
100 | ¥9.30610 | ¥930.61 |
250 | ¥8.69928 | ¥2,174.82 |
500 | ¥7.68788 | ¥3,843.94 |
1,000 | ¥6.06933 | ¥6,069.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.66470 | ¥11,329.40 |
6,000 | ¥5.38147 | ¥32,288.82 |
10,000 | ¥5.17916 | ¥51,791.60 |