Bipolar Motor Driver Power MOSFET Logic 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4989SLDTR-T

DigiKey Part Number
620-1389-2-ND - Tape & Reel (TR)
620-1389-1-ND - Cut Tape (CT)
620-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4989SLDTR-T
Description
IC MTR DRV BIPOLR 3-5.5V 38TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
A4989SLDTR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/16
Manufacturer
Allegro MicroSystems
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
12V ~ 50V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 85°C (TA)
Function
Controller - Commutation, Direction Management
Mounting Type
Surface Mount
Output Configuration
Pre-Driver - Half Bridge (4)
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Interface
Logic
Supplier Device Package
38-TSSOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.88000¥37.88
10¥28.73000¥287.30
25¥26.45080¥661.27
100¥23.94000¥2,394.00
250¥22.74248¥5,685.62
500¥22.72876¥11,364.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥20.53610¥82,144.40
Manufacturers Standard Package