Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS26LV31TMX/NOPB | |
|---|---|
DigiKey Part Number | DS26LV31TMX/NOPBTR-ND - Tape & Reel (TR) DS26LV31TMX/NOPBCT-ND - Cut Tape (CT) DS26LV31TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS26LV31TMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS26LV31TMX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV31IDR | Texas Instruments | 0 | 296-18088-1-ND | ¥12.35000 | Direct |
| AM26C31CNS | Texas Instruments | 583 | 296-53274-ND | ¥14.14000 | Similar |
| AM26C31IDR | Texas Instruments | 30,730 | 296-24344-1-ND | ¥11.10000 | Similar |
| AM26C31QDR | Texas Instruments | 1,248 | 296-41199-1-ND | ¥15.58000 | Similar |
| AM26LV31EIDR | Texas Instruments | 9,325 | 296-24690-1-ND | ¥16.56000 | Similar |







