Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AM26LV31IDR | |
|---|---|
DigiKey Part Number | 296-18088-2-ND - Tape & Reel (TR) 296-18088-1-ND - Cut Tape (CT) 296-18088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31IDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31IDR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26LV31TM/NOPB | Texas Instruments | 0 | DS26LV31TM/NOPB-ND | ¥9.94467 | Direct |
| DS26LV31TMX/NOPB | Texas Instruments | 0 | DS26LV31TMX/NOPBCT-ND | ¥16.71000 | Direct |
| DS26C31TM/NOPB | Texas Instruments | 2,653 | DS26C31TM/NOPB-ND | ¥20.14000 | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8,079 | DS26C31TMX/NOPBCT-ND | ¥13.31000 | Similar |
| DS34LV87TM/NOPB | Texas Instruments | 3,118 | DS34LV87TM/NOPB-ND | ¥26.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥8.98900 | ¥89.89 |
| 25 | ¥8.14360 | ¥203.59 |
| 100 | ¥7.21600 | ¥721.60 |
| 250 | ¥6.77300 | ¥1,693.25 |
| 500 | ¥6.50604 | ¥3,253.02 |
| 1,000 | ¥6.41060 | ¥6,410.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.05438 | ¥15,135.95 |
| 5,000 | ¥5.91459 | ¥29,572.95 |
| 7,500 | ¥5.84457 | ¥43,834.28 |
| 12,500 | ¥5.76702 | ¥72,087.75 |










