Green 525nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT3216LZGCK

DigiKey Part Number
754-1944-2-ND - Tape & Reel (TR)
754-1944-1-ND - Cut Tape (CT)
754-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT3216LZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT3216LZGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.75mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.90mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,158
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.94400¥29.44
100¥2.11460¥211.46
500¥1.74134¥870.67
1,000¥1.61860¥1,618.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.51424¥3,028.48
4,000¥1.42562¥5,702.48
6,000¥1.38014¥8,280.84
10,000¥1.32876¥13,287.60
14,000¥1.29818¥18,174.52
20,000¥1.26837¥25,367.40
Manufacturers Standard Package