Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT3216LVBC/D

DigiKey Part Number
754-1943-2-ND - Tape & Reel (TR)
754-1943-1-ND - Cut Tape (CT)
754-1943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT3216LVBC/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT3216LVBC/D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
465nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.90mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.94400¥29.44
100¥2.11710¥211.71
500¥1.74364¥871.82
1,000¥1.62075¥1,620.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.51626¥3,032.52
4,000¥1.42753¥5,710.12
6,000¥1.38199¥8,291.94
10,000¥1.33055¥13,305.50
14,000¥1.29996¥18,199.44
20,000¥1.27011¥25,402.20
Manufacturers Standard Package