4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3030ECSE+T

DigiKey Part Number
175-MAX3030ECSE+TTR-ND - Tape & Reel (TR)
175-MAX3030ECSE+TCT-ND - Cut Tape (CT)
175-MAX3030ECSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3030ECSE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3030ECSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.21000¥48.21
10¥36.90100¥369.01
25¥34.06560¥851.64
100¥30.95460¥3,095.46
250¥29.73492¥7,433.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.06429¥67,660.73
Manufacturers Standard Package