
AM26C31IDR | |
|---|---|
DigiKey Part Number | 296-24344-2-ND - Tape & Reel (TR) 296-24344-1-ND - Cut Tape (CT) 296-24344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IDR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IDR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2,653 | DS26C31TM/NOPB-ND | ¥20.14000 | Direct |
| ST26C31BDR | STMicroelectronics | 40,090 | 497-2063-1-ND | ¥12.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.10000 | ¥11.10 |
| 10 | ¥8.04900 | ¥80.49 |
| 25 | ¥7.28400 | ¥182.10 |
| 100 | ¥6.44070 | ¥644.07 |
| 250 | ¥6.03888 | ¥1,509.72 |
| 500 | ¥5.79626 | ¥2,898.13 |
| 1,000 | ¥5.68461 | ¥5,684.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.38592 | ¥13,464.80 |
| 5,000 | ¥5.25890 | ¥26,294.50 |
| 7,500 | ¥5.19533 | ¥38,964.97 |
| 12,500 | ¥5.12485 | ¥64,060.63 |
| 17,500 | ¥5.08368 | ¥88,964.40 |









