
CD4050BDR | |
|---|---|
DigiKey Part Number | 296-31503-2-ND - Tape & Reel (TR) 296-31503-1-ND - Cut Tape (CT) 296-31503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BDR |
Description | IC BUFF 3V/18V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 48mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14050BDG | onsemi | 6,703 | MC14050BDGOS-ND | ¥2.54813 | Similar |
| NLV14050BDR2G | onsemi | 2,241 | 488-NLV14050BDR2GCT-ND | ¥4.05000 | Similar |
| TC4050BF(EL,N,F) | Toshiba Semiconductor and Storage | 1,524 | TC4050BF(ELNF)CT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.61400 | ¥36.14 |
| 25 | ¥3.23520 | ¥80.88 |
| 100 | ¥2.82330 | ¥282.33 |
| 250 | ¥2.62680 | ¥656.70 |
| 500 | ¥2.50838 | ¥1,254.19 |
| 1,000 | ¥2.45463 | ¥2,454.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.49647 | ¥6,241.18 |
| 5,000 | ¥2.42934 | ¥12,146.70 |
| 7,500 | ¥2.39572 | ¥17,967.90 |
| 12,500 | ¥2.35846 | ¥29,480.75 |
| 17,500 | ¥2.33668 | ¥40,891.90 |
| 25,000 | ¥2.31575 | ¥57,893.75 |










