Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AM26LV31ESDREP | |
|---|---|
DigiKey Part Number | 296-23925-2-ND - Tape & Reel (TR) 296-23925-1-ND - Cut Tape (CT) 296-23925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31ESDREP |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31ESDREP Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C31TM/NOPB | Texas Instruments | 2,653 | DS26C31TM/NOPB-ND | ¥20.14000 | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8,079 | DS26C31TMX/NOPBCT-ND | ¥13.31000 | Similar |
| DS26LV31TM/NOPB | Texas Instruments | 0 | DS26LV31TM/NOPB-ND | ¥9.94467 | Similar |
| DS26LV31TMX/NOPB | Texas Instruments | 0 | DS26LV31TMX/NOPBCT-ND | ¥16.71000 | Similar |
| MAX3030ECSE+ | Analog Devices Inc./Maxim Integrated | 676 | MAX3030ECSE+-ND | ¥48.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.90000 | ¥76.90 |
| 10 | ¥59.64400 | ¥596.44 |
| 25 | ¥55.32160 | ¥1,383.04 |
| 100 | ¥50.57640 | ¥5,057.64 |
| 250 | ¥49.44908 | ¥12,362.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.64330 | ¥111,608.25 |










