1/1 Transceiver Full LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS179MDGKREP

DigiKey Part Number
296-22243-2-ND - Tape & Reel (TR)
296-22243-1-ND - Cut Tape (CT)
296-22243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS179MDGKREP
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS179MDGKREP Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Protocol
LVDS
Supplier Device Package
8-VSSOP
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.18000¥85.18
10¥66.44700¥664.47
25¥61.76840¥1,544.21
100¥56.62540¥5,662.54
250¥55.79828¥13,949.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥50.19528¥125,488.20
Manufacturers Standard Package