
CSD18537NKCS | |
|---|---|
DigiKey Part Number | 296-CSD18537NKCS-ND 296-36456-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD18537NKCS |
Description | MOSFET N-CH 60V 50A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 94W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18537NKCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 50 | ¥6.69820 | ¥334.91 |
| 100 | ¥5.97800 | ¥597.80 |
| 500 | ¥4.71342 | ¥2,356.71 |
| 1,000 | ¥4.30657 | ¥4,306.57 |
| 2,000 | ¥3.96434 | ¥7,928.68 |
| 5,000 | ¥3.59412 | ¥17,970.60 |
| 10,000 | ¥3.47317 | ¥34,731.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 50 | ¥6.86700 | ¥343.35 |
| 100 | ¥6.13180 | ¥613.18 |
| 500 | ¥4.83962 | ¥2,419.81 |
| 1,000 | ¥4.42391 | ¥4,423.91 |
| 2,000 | ¥4.07428 | ¥8,148.56 |
| 5,000 | ¥3.69607 | ¥18,480.35 |
| 10,000 | ¥3.58719 | ¥35,871.90 |










