
QBL8R60D | |
|---|---|
DigiKey Part Number | 1516-1359-ND |
Manufacturer | |
Manufacturer Product Number | QBL8R60D |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL8R60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.81200 | ¥28.12 |
| 100 | ¥2.01610 | ¥201.61 |
| 500 | ¥1.65806 | ¥829.03 |
| 1,000 | ¥1.54013 | ¥1,540.13 |
| 2,000 | ¥1.43983 | ¥2,879.66 |
| 5,000 | ¥1.33007 | ¥6,650.35 |
| 10,000 | ¥1.26156 | ¥12,615.60 |
| 25,000 | ¥1.18679 | ¥29,669.75 |









