N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
NexFET Power Block

CSD17309Q3

DigiKey Part Number
296-27250-2-ND - Tape & Reel (TR)
296-27250-1-ND - Cut Tape (CT)
296-27250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17309Q3
Description
MOSFET N-CH 30V 20A/60A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17309Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 18A, 8V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥8.77400¥87.74
100¥5.87130¥587.13
500¥4.62594¥2,312.97
1,000¥4.22528¥4,225.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.76809¥9,420.23
5,000¥3.50142¥17,507.10
7,500¥3.36980¥25,273.50
Manufacturers Standard Package