
CSD17581Q3AT | |
|---|---|
DigiKey Part Number | 296-45025-2-ND - Tape & Reel (TR) 296-45025-1-ND - Cut Tape (CT) 296-45025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q3AT |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2.8W (Ta), 63W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q3AT Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8027S | onsemi | 2,202 | FDMS8027SCT-ND | ¥10.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥9.52700 | ¥95.27 |
| 100 | ¥6.38200 | ¥638.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.54752 | ¥1,386.88 |
| 500 | ¥5.03130 | ¥2,515.65 |
| 750 | ¥4.76815 | ¥3,576.11 |
| 1,250 | ¥4.47228 | ¥5,590.35 |
| 1,750 | ¥4.29699 | ¥7,519.73 |
| 2,500 | ¥4.12663 | ¥10,316.57 |




