CDCE62005RGZT | ||
---|---|---|
DigiKey Part Number | 296-23947-2-ND - Tape & Reel (TR) 296-23947-1-ND - Cut Tape (CT) 296-23947-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDCE62005RGZT | |
Description | IC CLOCK GENERATOR 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCE62005RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.50000 | ¥110.50 |
10 | ¥101.55000 | ¥1,015.50 |
25 | ¥97.34320 | ¥2,433.58 |
100 | ¥85.76630 | ¥8,576.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥81.55724 | ¥20,389.31 |
500 | ¥76.29538 | ¥38,147.69 |