
CDCE62002RHBT | |
|---|---|
DigiKey Part Number | 296-24660-2-ND - Tape & Reel (TR) 296-24660-1-ND - Cut Tape (CT) 296-24660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE62002RHBT |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.175GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE62002RHBT Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.175GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 32-VQFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.80000 | ¥80.80 |
| 10 | ¥62.92600 | ¥629.26 |
| 25 | ¥58.44920 | ¥1,461.23 |
| 100 | ¥53.53250 | ¥5,353.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥51.18832 | ¥12,797.08 |
| 500 | ¥49.77562 | ¥24,887.81 |
| 750 | ¥49.06799 | ¥36,800.99 |
| 1,250 | ¥48.28441 | ¥60,355.51 |










