
LM10011SD/NOPB | |
|---|---|
DigiKey Part Number | 296-35633-2-ND - Tape & Reel (TR) 296-35633-1-ND - Cut Tape (CT) 296-35633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10011SD/NOPB |
Description | IC REG VID VOLT PROG 1OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, 4-bit or 6-bit VID Voltage Regulator IC 1 Output 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10011SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, 4-bit or 6-bit VID | |
Voltage - Input | 2.97V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.87000 | ¥21.87 |
| 10 | ¥16.20000 | ¥162.00 |
| 25 | ¥14.78760 | ¥369.69 |
| 100 | ¥13.23820 | ¥1,323.82 |
| 250 | ¥12.49936 | ¥3,124.84 |
| 500 | ¥12.05394 | ¥6,026.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.68739 | ¥11,687.39 |
| 2,000 | ¥11.38577 | ¥22,771.54 |
| 3,000 | ¥11.23472 | ¥33,704.16 |
| 5,000 | ¥11.06728 | ¥55,336.40 |
| 7,000 | ¥10.96949 | ¥76,786.43 |











