625-BFBGA, FCBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6655CZHA25

DigiKey Part Number
296-42836-ND
Manufacturer
Manufacturer Product Number
TMS320C6655CZHA25
Description
IC DSP FIX/FLOAT POINT 625FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1.25GHz 625-FCBGA (21x21)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6655CZHA25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP
Clock Rate
1.25GHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
2.06MB
Voltage - I/O
1.0V, 1.5V, 1.8V
Voltage - Core
1.00V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
625-BFBGA, FCBGA
Supplier Device Package
625-FCBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,305.50000¥1,305.50
10¥1,106.73400¥11,067.34
60¥1,020.27850¥61,216.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.