TMS320C6657CZHA25 | |
---|---|
DigiKey Part Number | 296-42840-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6657CZHA25 |
Description | IC DSP FIX/FLOAT POINT 625FCBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6657CZHA25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | |
Clock Rate | 1.25GHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 2.06MB | |
Voltage - I/O | 1.0V, 1.5V, 1.8V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,027.56000 | ¥1,027.56 |
10 | ¥978.97300 | ¥9,789.73 |
60 | ¥958.14583 | ¥57,488.75 |