74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4067QM96Q1

DigiKey Part Number
296-CD74HCT4067QM96Q1TR-ND - Tape & Reel (TR)
296-CD74HCT4067QM96Q1CT-ND - Cut Tape (CT)
296-CD74HCT4067QM96Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4067QM96Q1
Description
IC MUX 16:1 180OHM 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4067QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
180Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 55ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,516
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.55000¥8.55
10¥6.14200¥61.42
25¥5.54000¥138.50
100¥4.88220¥488.22
250¥4.56752¥1,141.88
500¥4.38480¥2,192.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.38014¥6,760.28
4,000¥3.28982¥13,159.28
6,000¥3.24459¥19,467.54
10,000¥3.19447¥31,944.70
14,000¥3.16519¥44,312.66
20,000¥3.13702¥62,740.40
Manufacturers Standard Package