OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4071BPWR

DigiKey Part Number
296-24349-2-ND - Tape & Reel (TR)
296-24349-1-ND - Cut Tape (CT)
296-24349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4071BPWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4071BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.65000¥5.65
10¥3.99500¥39.95
25¥3.58280¥89.57
100¥3.13190¥313.19
250¥2.91648¥729.12
500¥2.78626¥1,393.13
1,000¥2.73554¥2,735.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.59097¥5,181.94
4,000¥2.51844¥10,073.76
6,000¥2.48211¥14,892.66
10,000¥2.44186¥24,418.60
14,000¥2.41832¥33,856.48
20,000¥2.39571¥47,914.20
Manufacturers Standard Package

Other Suppliers on DigiKey

7,840In Stock
Ships from Rochester Electronics, LLC