
CD4069UBPWR | |
|---|---|
DigiKey Part Number | 296-14127-2-ND - Tape & Reel (TR) 296-14127-1-ND - Cut Tape (CT) 296-14127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBPWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBPWR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.34100 | ¥33.41 |
| 25 | ¥2.99040 | ¥74.76 |
| 100 | ¥2.60420 | ¥260.42 |
| 250 | ¥2.42112 | ¥605.28 |
| 500 | ¥2.31030 | ¥1,155.15 |
| 1,000 | ¥2.25225 | ¥2,252.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.32143 | ¥4,642.86 |
| 4,000 | ¥2.25462 | ¥9,018.48 |
| 6,000 | ¥2.22117 | ¥13,327.02 |
| 10,000 | ¥2.18410 | ¥21,841.00 |
| 14,000 | ¥2.16245 | ¥30,274.30 |
| 20,000 | ¥2.14162 | ¥42,832.40 |


