
CD4013BPWR | |
|---|---|
DigiKey Part Number | 296-14089-2-ND - Tape & Reel (TR) 296-14089-1-ND - Cut Tape (CT) 296-14089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4013BPWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BPWR Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14013BDTR2G | onsemi | 14,734 | NLV14013BDTR2GOSCT-ND | ¥0.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.58560 | ¥89.64 |
| 100 | ¥3.13670 | ¥313.67 |
| 250 | ¥2.92152 | ¥730.38 |
| 500 | ¥2.79186 | ¥1,395.93 |
| 1,000 | ¥2.74564 | ¥2,745.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.80981 | ¥5,619.62 |
| 4,000 | ¥2.73165 | ¥10,926.60 |
| 6,000 | ¥2.69249 | ¥16,154.94 |
| 10,000 | ¥2.64912 | ¥26,491.20 |
| 14,000 | ¥2.62376 | ¥36,732.64 |
| 20,000 | ¥2.59938 | ¥51,987.60 |





