J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074HIPWR

DigiKey Part Number
296-TL074HIPWRTR-ND - Tape & Reel (TR)
296-TL074HIPWRCT-ND - Cut Tape (CT)
296-TL074HIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074HIPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL074HIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
937.5µA (x4 Channels)
Mfr
Current - Output / Channel
26 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.00100¥20.01
25¥1.78320¥44.58
100¥1.53570¥153.57
250¥1.41812¥354.53
500¥1.34752¥673.76
1,000¥1.28929¥1,289.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.34382¥2,687.64
4,000¥1.30107¥5,204.28
6,000¥1.27969¥7,678.14
10,000¥1.25599¥12,559.90
14,000¥1.24213¥17,389.82
20,000¥1.22881¥24,576.20
Manufacturers Standard Package