
CD40106BPWR | |
|---|---|
DigiKey Part Number | 296-14082-2-ND - Tape & Reel (TR) 296-14082-1-ND - Cut Tape (CT) 296-14082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BPWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BPWR Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.00200 | ¥40.02 |
| 25 | ¥3.58480 | ¥89.62 |
| 100 | ¥3.13080 | ¥313.08 |
| 250 | ¥2.91324 | ¥728.31 |
| 500 | ¥2.78236 | ¥1,391.18 |
| 1,000 | ¥2.72587 | ¥2,725.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.58590 | ¥5,171.80 |
| 4,000 | ¥2.51289 | ¥10,051.56 |
| 6,000 | ¥2.47633 | ¥14,857.98 |
| 10,000 | ¥2.43581 | ¥24,358.10 |
| 14,000 | ¥2.41213 | ¥33,769.82 |
| 20,000 | ¥2.38936 | ¥47,787.20 |






