
CD74HC4049PWR | |
|---|---|
DigiKey Part Number | 296-15717-2-ND - Tape & Reel (TR) 296-15717-1-ND - Cut Tape (CT) 296-15717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4049PWR |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4049PW,118 | Nexperia USA Inc. | 3,860 | 1727-7947-1-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.53720 | ¥63.43 |
| 100 | ¥2.20480 | ¥220.48 |
| 250 | ¥2.04568 | ¥511.42 |
| 500 | ¥1.94974 | ¥974.87 |
| 1,000 | ¥1.88531 | ¥1,885.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.95472 | ¥3,909.44 |
| 4,000 | ¥1.89680 | ¥7,587.20 |
| 6,000 | ¥1.86776 | ¥11,206.56 |
| 10,000 | ¥1.83561 | ¥18,356.10 |
| 14,000 | ¥1.81682 | ¥25,435.48 |
| 20,000 | ¥1.79874 | ¥35,974.80 |





