CD4020BNSR | ||
---|---|---|
DigiKey Part Number | 296-CD4020BNSRTR-ND - Tape & Reel (TR) 296-CD4020BNSRCT-ND - Cut Tape (CT) 296-CD4020BNSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4020BNSR | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4020BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.61934 | ¥3,238.68 |
6,000 | ¥1.51484 | ¥9,089.04 |
10,000 | ¥1.41037 | ¥14,103.70 |
50,000 | ¥1.30590 | ¥65,295.00 |